1212544 | Phoenix Contact
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, 1212544
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8765 € *
Available in 5 Days: 294 pcs. - if ordered today
Tool set, 1212544, Phoenix Contact
Offset screwdriver set, Hex, Metric, SW 1.5, 2, 2.5, 3, 4, 5, 6, 8, and 10 mm, with ball head, matt chrome-plated, 9-part, in practical holder.
Features
- The strict manufacturing tolerances and special hardening process ensure reliability and optimum results
- Allen key set in a convenient holder
- The ball head on the long limb makes it possible to carry out work in areas that are difficult to access
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |