1200162 | Phoenix Contact
Pin wrench kit, T8, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 1200162
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4489 € *
Available in 5 Days: 63 pcs. - if ordered today
Tool set, 1200162, Phoenix Contact
Offset screwdriver set, Torx, Metric, TX 8, 9, 10, 15, 20, 25, 27, 30, 40 mm, 9-piece, BlackLaser surface, in practical holder. Allen key set in a convenient holder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T8, T9, T10, T15, T20, T25, T27, T30, T40 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |