2702997 | Phoenix Contact
Siren element, 2.8 kHz, 102 dB, 24 V AC/DC, 30 mA, black, 2702997
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.2745 € *
Available in 5 Days: 418 pcs. - if ordered today
Acoustic element, 2702997, Phoenix Contact
Siren element, 8 tones, 24 V AC/DC, max. 102 dB(A), tones selectable by DIP switch, black.
Features
- Multi-tone siren signaling depending on the situation
- Eight tone functions can be set via DIP switches
- Adjustable volume
- Minimum volume of 92 dB(A)
- Continuous tone with periodically increasing tone frequency (sweep: 1 kHz to 3.5 kHz)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | siren element | |
| Frequency | 2.8 kHz | |
| Sound pressure level | 102 db | |
| Voltage | 24 V AC/DC | |
| Rated current | 30 mA | |
| Installation diameter | 70 mm | |
| Colour | black | |
| Resonance frequency | 2.8 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |