1212533 | Phoenix Contact
Battery, 3.6 V/1.5 Ah, Li-ion for SF-ASD 21, 1212533
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.9483 € *
Standard delivery time from the manufacturer is: On Request
Battery module, 1212533, Phoenix contact
Replacement battery, 1.5 Ah, lithium ion, for SF-ASD 21 cordless screwdriver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | 3.6 V/1.5 Ah, Li-ion | |
| Suitable for | SF-ASD 21 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85073020 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |