2907379 | Phoenix Contact
Redundancy module, 12-24 VDC, 2 x 20 A (1 x 40 A), for DIN rails, 2907379
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.0064 € *
Available in 5 Days: 910 pcs. - if ordered today
Redundancy module, 2907379, Phoenix Contact
A safe redundant system is the result of the parallel connection of two power supply units which are decoupled from one another. To further increase system availability, TRIO DIODE provides the solution: decoupling with diode.
Features
- Quick and easy installation with Push-in connection technology
- Save energy
- Redundant wiring up to the load
- Permanent monitoring of redundancy
- Consistent redundancy up to the load
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | redundancy module | |
| Version | 12-24 VDC, 2 x 20 A (1 x 40 A) | |
| Suitable for | DIN rails |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |