2320173 | Phoenix Contact
Redundancy module, 24 VDC, 2 x 10 A (1 x 20 A), for power supply, 2320173
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
197.54 € *
Available in 5 Days: 7,009 pcs. - if ordered today
Redundancy module, 2320173, Phoenix Contact
Active QUINT redundancy module for DIN rail mounting with Auto Current Balancing ACB technology and monitoring functions, input: 24 V DC, output: 24 V DC/2 x 10 A or 1 x 20 A, including mounted UTA 107/30 universal DIN rail adapter.
Features
- Service life of the redundant solution is doubled, thanks to uniform distribution of the load
- Save energy
- Permanent monitoring of redundancy
- Consistent redundancy up to the load
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | redundancy module | |
| Version | 24 VDC, 2 x 10 A (1 x 20 A) | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |