2320160 | Phoenix Contact
Redundancy module, 48 VDC, 2 x 20 A (1 x 40 A), for power supply, 2320160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.04 € *
Standard delivery time from the manufacturer is: 1 Week
Redundancy module, 2320160, Phoenix Contact
DIN rail diode module 48 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer.
Features
- Flexible
- Rugged design
- Consistent redundancy up to the load
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | redundancy module | |
| Version | 48 VDC, 2 x 20 A (1 x 40 A) | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |