1076861 | Phoenix Contact
Buffer module, double layer capacitors, 24 VDC/20 A/16 kJ, for power supply, 1076861
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
968.9932 € *
Available in 5 Days: 1,256 pcs. - if ordered today
Capacity module, 1076861, Phoenix Contact
QUINT capacity module, with maintenance-free energy storage based on double-layer capacitor, DIN rail mounting, input: 24 V DC, output: 24 V DC / 20 A / 16 kJ incl. mounted UTA 107 universal DIN rail adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | buffer module | |
| Version | double layer capacitors, 24 VDC/20 A/16 kJ | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |