3212840 | Phoenix Contact
Connector housing for CLIPLINE PP-H and PPC series, 3212840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Available in 5 Days: 110 pcs. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0345 €
50 pcs.
2.7608 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housing, 3212840, Phoenix Contact
Cable housing, Pitch: 42 mm, Length: 19.9 mm, Width: 42 mm, Height: 36.8 mm, Number of positions: 12, Color: gray
Features
- Robust cable housing for strain relief on connecting cables
- Can be aligned without any loss of pitch
- Additional scope for marking plugs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector housing | |
| Suitable for | CLIPLINE PP-H and PPC series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |