3212824 | Phoenix Contact
Connector housing for CLIPLINE PP-H and PPC series, 3212824
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8203 €
50 pcs.
2.5585 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housing, 3212824, Phoenix Contact
Cable housing, pitch: 35 mm, length: 19.9 mm, width: 35 mm, height: 36.8 mm, number of positions: 10, color: gray.
Features
- Robust cable housing for strain relief on connecting cables
- Can be aligned without any loss of pitch
- Additional scope for marking plugs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector housing | |
| Suitable for | CLIPLINE PP-H and PPC series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |