3209701 | Phoenix Contact
Connector housing for series CLIPLINE PP-H, 3209701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Available in 5 Days: 549 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9159 €
50 pcs.
1.7612 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housing, 3209701, Phoenix Contact
Cable housing, pitch: 15.6 mm, length: 19.9 mm, width: 15.6 mm, height: 36.8 mm, number of positions: 3, color: gray.
Features
- Robust cable housing for strain relief on connecting cables
- Can be aligned without any loss of pitch
- Additional scope for marking plugs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector housing | |
| Suitable for | series CLIPLINE PP-H |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |