3012334 | Phoenix Contact

Connector housing for series CLIPLINE PHCP-H, 3012334

Order No.: 60P2047
EAN: 4046356766197
MPN:
3012334
PH CP-H 2,5/4
Series: pH
3012334 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9512 €
50 pcs.
2.6894 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable housing, 3012334, Phoenix Contact

Cable housing, width: 20.8 mm, number of positions: 4, color: gray.

Features

  • Robust cable housing for strain relief on connecting cables
  • Can be aligned without any loss of pitch
  • Additional scope for marking plugs
Technical specifications
Filter Property Value
Product type connector housing
Suitable for series CLIPLINE PHCP-H
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes