3012332 | Phoenix Contact

Connector housing for series CLIPLINE PHCP-H, 3012332

Order No.: 60P2045
EAN: 4046356766173
MPN:
3012332
PH CP-H 2,5/2
Series: pH
3012332 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8679 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6418 €
50 pcs.
2.4038 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable housing, 3012332, Phoenix Contact

Cable housing, width: 10.4 mm, number of positions: 2, color: gray.

Features

  • Robust cable housing for strain relief on connecting cables
  • Can be aligned without any loss of pitch
  • Additional scope for marking plugs
Technical specifications
Filter Property Value
Product type connector housing
Suitable for series CLIPLINE PHCP-H
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes