1837285 | Phoenix Contact
Connector housing for COMBICON PC connector, 1837285
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1876 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.6045 €
50 pcs.
6.0095 €
100 pcs.
5.4026 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housing, 1837285, Phoenix Contact
Cable housing, pitch: 0 mm, number of positions: 9, dimension a: 70.38 mm, color: green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector housing | |
| Suitable for | COMBICON PC connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |