1834482 | Phoenix Contact
Connector housing for COMBICON MC series, 1834482
Unit Price (€ / pc.)
6.5688 € *
Available: 2 pcs.
Available in 5 Days: 2,568 pcs. - if ordered today
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.0452 €
50 pcs.
5.5097 €
100 pcs.
4.9504 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housing, 1834482, Phoenix Contact
Cable housing, pitch: 3.81 mm, number of positions: 16, dimension a: 63.35 mm, color: green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector housing | |
| Suitable for | COMBICON MC series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |