1834479 | Phoenix Contact
Connector housing for COMBICON IMC and MC connector, 1834479
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5569 € *
Available in 5 Days: 260 pcs. - if ordered today
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
6.0214 €
50 pcs.
5.4859 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housing, 1834479, Phoenix Contact
Cable housing, pitch: 3.81 mm, number of positions: 15, dimension a: 59.54 mm, color: green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector housing | |
| Suitable for | COMBICON IMC and MC connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |