1834440 | Phoenix Contact
Connector housing for COMBICON MC series, 1834440
Unit Price (€ / pc.)
6.4379 € *
Available: 8 pcs.
Available in 5 Days: 1,676 pcs. - if ordered today
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
5.9143 €
50 pcs.
5.3788 €
100 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housing, 1834440, Phoenix Contact
Cable housing, pitch: 3.81 mm, number of positions: 12, dimension a: 48.11 mm, color: green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector housing | |
| Suitable for | COMBICON MC series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |