1834411 | Phoenix Contact
Connector housing for COMBICON IMC and MC connector, 1834411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3546 € *
Available in 5 Days: 880 pcs. - if ordered today
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
10 pcs.
5.8429 €
50 pcs.
5.3193 €
100 pcs.
4.7838 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housing, 1834411, Phoenix Contact
Cable housing, pitch: 3.81 mm, number of positions: 9, dimension a: 36.68 mm, color: green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector housing | |
| Suitable for | COMBICON IMC and MC connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |