1834408 | Phoenix Contact
Connector housing for COMBICON MC series, 1834408
Unit Price (€ / pc.)
6.2237 € *
Available: 6 pcs.
Available in 5 Days: 3,947 pcs. - if ordered today
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.7358 €
50 pcs.
5.2122 €
100 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housing, 1834408, Phoenix Contact
Cable housing, pitch: 3.81 mm, number of positions: 8, dimension a: 32.87 mm, color: green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector housing | |
| Suitable for | COMBICON MC series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |