1805615 | Phoenix Contact
Connector housing for COMBICON GMSTB, IC and MSTB series, 1805615
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8187 € *
Available in 5 Days: 3,130 pcs. - if ordered today
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.2713 €
50 pcs.
5.7120 €
100 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housing, 1805615, Phoenix Contact
Cable housing, pitch: 0 mm, number of positions: 20, dimension a: 100 mm, color: green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector housing | |
| Suitable for | COMBICON GMSTB, IC and MSTB series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |