1405251 | Phoenix Contact

Protective cap, silver, for RJ45 connector, 1405251

Order No.: 62P5600
EAN: 4046356334778
MPN:
1405251
VS-PPC-C1-PC67-MNNA-OL
1405251 Phoenix Contact Accessories for Network Connectors
Image may differ

Protective cover VS-PPC-C1-PC67-MNNA-OL

Protective cover, IP67, Metal version, to cover the contact insert in the push-pull attachment frame RJ45 and SC-RJ

The technical characteristics of 1405251 from Phoenix Contact at a glance

  • Article description : VS-PPC-C1-PC67-MNNA-OL
  • Housing surface finish : Not relevant
  • Locking type : Push Pull
  • Interlock available : Yes
  • Product type designation : VS-PPC-C1-PC67-MNNA-OL
  • Flammability class of the insulating material (based on UL 94) : V0
  • min. Ambient temperature : -40 °C
  • min. Operating temperature : -40 °C
  • max. Ambient temperature : 70 °C
  • max. Operating temperature : 70 °C

Further links to Phoenix Contact 1405251

You can find more information about Phoenix Contact under the following links 1405251

Technical specifications
Filter Property Value
Product type protective cap
Suitable for RJ45 connector
Colour silver
Logistics
Property Value
Customs tariff number 79070000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No