5146568 | Phoenix Contact
Magazine for CMS-P1-PLOTTER and PLOTMARK, 5146568
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.5511 € *
Standard delivery time from the manufacturer is: On Request
Magazine, 5146568, Phoenix Contact
Magazine, for CMS-P1-PLOTTER and PLOTMARK, for accommodating UC-WMCO.
Features
- Option of partial labeling
- In terms of its size, the magazine utilizes the plotter capacity to the full
- Rugged plastic magazines for labeling all standard marking materials
- When used in conjunction with the CMS-P1-PLOTTER, up to 35% more material can be processed per labeling operation compared to the previous model
- Marking sheets that have already been started can also be used
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magazine | |
| Suitable for | CMS-P1-PLOTTER and PLOTMARK |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90179000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |