5145711 | Phoenix Contact

Magazine for CMS-P1-Plotter, 5145711

Order No.: 64P7358
EAN: 4046356155595
MPN:
5145711
CMS-P1-M/GPE ENGRAVING
Series: CMS
5145711 Phoenix Contact Accessories for Labeling
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
200.9791 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
200.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
200.9791 €

Magazine, 5145711, Phoenix Contact

Magazine for CMS-P1-PLOTTER, to accommodate GPE materials, especially for the purpose of engraving.

Features

  • Option of partial labeling
  • In terms of its size, the magazine utilizes the plotter capacity to the full
  • Rugged plastic magazines for labeling all standard marking materials
  • When used in conjunction with the CMS-P1-PLOTTER, up to 35% more material can be processed per labeling operation compared to the previous model
  • Marking sheets that have already been started can also be used
Technical specifications
Filter Property Value
Product type magazine
Suitable for CMS-P1-Plotter
Logistics
Property Value
Customs tariff number 90179000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant