5145520 | Phoenix Contact
Graver, cutting width 1 mm for engraver, 5145520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2303 € *
Standard delivery time from the manufacturer is: 4 Weeks
Engraving tool, 5145520, Phoenix Contact
Engraving tool with a point angle of 15°, Tip diameter of 1.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | graver | |
| Version | cutting width 1 mm | |
| Suitable for | engraver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82077090 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |