1676776 | Phoenix Contact
Pneumatic socket, with valve, inner hose diameter 6 mm for HC-M-PN2 module, 1676776
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3018 € *
Available: 8 pcs.
Available in 5 Days: 653 pcs. - if ordered today
Total Price:
19.30 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3018 €
10 pcs.
17.7548 €
50 pcs.
16.3387 €
100 pcs.
14.8631 €
*incl. VAT plus shipping costs
Subject to prior sale
Pneumatic contact, 1676776, Phoenix Contact
Pneumatic socket with valve, For HC-M-PN2 module, Internal hose diameter of 6.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pneumatic socket | |
| Version | with valve, inner hose diameter 6 mm | |
| Suitable for | HC-M-PN2 module |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |