1670293 | Phoenix Contact
Panel feed through for circular connector, 1670293
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2697 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
10 pcs.
9.4605 €
50 pcs.
8.6037 €
100 pcs.
7.7350 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, 1670293, Phoenix Contact
QUICKON panel feed-through, for external wall mounting with manual solder/slip-on connection, 4.8 x 0.8 mm, 2-pole
Features
- Robust throughout: housing with IP65/IP67 protection for a wide range of applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel feed through | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |