1663556 | Phoenix Contact
Pneumatic socket, with valve, inner hose diameter 3 mm for HC-M-PN3 module, 1663556
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0051 € *
Available in 5 Days: 190 pcs. - if ordered today
Total Price:
17.01 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0051 €
10 pcs.
15.6485 €
50 pcs.
14.2324 €
100 pcs.
12.8044 €
*incl. VAT plus shipping costs
Subject to prior sale
Pneumatic contact, 1663556, Phoenix Contact
Pneumatic socket with valve, For HC-M-PN3 module, Internal hose diameter of 3.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pneumatic socket | |
| Version | with valve, inner hose diameter 3 mm | |
| Suitable for | HC-M-PN3 module |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |