1663501 | Phoenix Contact
Pneumatic pin, inner hose diameter 4 mm for HC-M-PN3 module, 1663501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6644 € *
Available: 7 pcs.
Available in 5 Days: 1,063 pcs. - if ordered today
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
5.2122 €
50 pcs.
4.7362 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale
Pneumatic contact, 1663501, Phoenix Contact
Pneumatic pin, For HC-M-PN3 module, Internal hose diameter of 4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pneumatic pin | |
| Version | inner hose diameter 4 mm | |
| Suitable for | HC-M-PN3 module |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |