1662908 | Phoenix Contact

Contact insert, M23, 19 pole (16+2+PE), N coding, pin for series M23 PRO, 1662908

Order No.: 62P7708
EAN: 4067923198692
MPN:
1662908
M23-1RP1N8A0000
Series: M23 PRO
1662908 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1753 € *
Available: 9 pcs.
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
10 pcs.
7.3542 €
50 pcs.
6.9020 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1662908, Phoenix Contact

Contact insert, M23, No. of position: 16+2+PE, Contact connection type: Pin, Crimp connection, series: M23 PRO.

Technical specifications
Filter Property Value
Product type contact insert
Version M23, 19 pole (16+2+PE), N coding, pin
Suitable for series M23 PRO
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No