1662906 | Phoenix Contact
Contact insert, M23, 19 pole, N coding, socket for series M23 PRO, 1662906
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5676 € *
Available: 9 pcs.
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.6037 €
50 pcs.
8.0682 €
100 pcs.
7.5922 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1662906, Phoenix Contact
Contact insert, M23, No. of position: 16+2+PE, Contact connection type: Socket, Crimp connection, series: M23 PRO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact insert | |
| Version | M23, 19 pole, N coding, socket | |
| Suitable for | series M23 PRO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |