1640663 | Phoenix Contact
Panel feed through for circular connector, 1640663
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5898 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
12.4950 €
50 pcs.
11.3764 €
100 pcs.
10.2340 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, 1640663, Phoenix Contact
QUICKON panel feed-through, for external wall mounting with manual solder/slip-on connection, 4.8 x 0.8 mm, 3-pole
Features
- Robust throughout: housing with IP65/IP67 protection for a wide range of applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel feed through | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |