1624129 | Phoenix Contact
Locking actuator, with 12 V power supply for infrastructure charging sockets, 1624129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.9195 € *
Available in 5 Days: 15 pcs. - if ordered today
Interlocking, EV-T2M3S-E-LOCK12V, Phoenix Contact
Interlocking actuator with 12 V power supply for infrastructure charging sockets and vehicle inlets, Type 2, GB/T, IEC 61851-1, 12 V interlocking actuator, Length: 0.5 m, Can be flexibly positioned.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking actuator | |
| Version | with 12 V power supply | |
| Suitable for | infrastructure charging sockets |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |