1618790 | Phoenix Contact
Panel feed through for circular connector, 1618790
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.5223 € *
Standard delivery time from the manufacturer is: On Request
Panel feed-through, 1618790, Phoenix Contact
Panel feed-through, straight, SPEEDCON locking, M17, number of positions: 7+PE, type of contact: Pin, Flat gasket, 4x Ø 3.2, shielded: yes, flange dimensions: 25.75x25.75 mm, degree of protection: IP67, cable diameter range: 5-9 mm, number of positions: 8, connection method: Crimp connection, series: ST
Features
- Reduced size: ideal for compact devices
- Consistent EMC protection for reliable connection solutions in the industrial environment
- Crimping connection: vibration- and temperature-resistant assembly
- Flexible use: reliably connect various cable diameters
- User-specific, suitable for front and rear mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel feed through | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |