1607013 | Phoenix Contact

Contact insert for RC, TU, 1607013

Order No.: 62P3762
EAN: 4046356330145
MPN:
1607013
RC-17S1N320000
1607013 Phoenix Contact Accessories for Industrial Connectors Image 1
1607013 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ

Contact insert RC-17S1N320000

Contact insert, Number of poles: 17, Contact type: Socket, Solder-in connection

The technical features of 1607013 from Phoenix Contact at a glance

  • Product type designation: RC-17S1N320000
  • Number of poles: 17
  • PE-Connection available: No
  • Contact design: Socket
  • Contact insert without Contact: No
  • Wire protection available: No
  • Mating cycles, minimum: 50
  • Article description: RC-17S1N320000

Further links to Phoenix Contact 1607013

Under the following links you will find more information about Phoenix Contact 1607013

"
Technical specifications
Filter Property Value
Product type contact insert
Suitable for RC, TU
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes