1607004 | Phoenix Contact

Contact insert for NC, RC, RM, TU, UC, 1607004

Order No.: 62P3706
EAN: 4046356211239
MPN:
1607004
RC-09S1N8L0000
1607004 Phoenix Contact Accessories for Industrial Connectors
Image may differ

Contact insert RC-09S1N8L0000

Contact insert, Number of poles: 8+1, Contact type: Socket, Crimp connection

The technical features of 1607004 from Phoenix Contact at a glance

  • Product type designation: RC-09S1N8L0000
  • Number of poles: 9
  • PE-Connection available: No
  • Contact design: Socket
  • Contact insert without Contact: No
  • Wire protection available: No
  • Mating cycles, minimum: 50
  • Article description: RC-09S1N8L0000

Further links to Phoenix Contact 1607004

Under the following links you will find more information about Phoenix Contact 1607004

"
Technical specifications
Filter Property Value
Product type contact insert
Suitable for NC, RC, RM, TU, UC
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes