1607001 | Phoenix Contact
Contact insert for NC, RC, RM, TU, UC, 1607001
Order No.: 62P3705
EAN: 4046356207164
MPN:
1607001
RC-09P1N8L0000
Contact insert RC-09P1N8L0000
Contact insert, Number of poles: 8+1, Contact type: Pin, Crimp connection
The technical features of 1607001 from Phoenix Contact at a glance
- Article description: RC-09P1N8L0000
- Mating cycles, minimum: 50
- Wire protection available: No
- Contact insert without Contact: No
- Contact design: Pin
- PE-Connection available: No
- Number of poles: 9
- Product type designation: RC-09P1N8L0000
Further links to Phoenix Contact 1607001
Under the following links you will find more information about Phoenix Contact 1607001
" Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact insert | |
| Suitable for | NC, RC, RM, TU, UC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |