1606999 | Phoenix Contact
Contact insert for RC, TU, 1606999
Order No.: 62P3703
EAN: 4046356276153
MPN:
1606999
RC-09P1N220000
Contact insert RC-09P1N220000
Contact insert, Number of poles: 8+1, Contact type: Pin, Solder-in connection
The technical features of 1606999 from Phoenix Contact at a glance
- Article description: RC-09P1N220000
- Mating cycles, minimum: 50
- Wire protection available: No
- Contact insert without Contact: No
- Contact design: Pin
- Number of poles: 9
- PE-Connection available: No
- Product type designation: RC-09P1N220000
Further links to Phoenix Contact 1606999
Under the following links you will find more information about Phoenix Contact 1606999
" Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact insert | |
| Suitable for | RC, TU |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |