1603305 | Phoenix Contact
Contact insert for circular connector, 1603305
Order No.: 62P3775
EAN: 4046356244800
MPN:
1603305
RC-1RS1NRM0000
Contact insert RC-1RS1NRM0000
Contact insert, Number of poles: 16+2+PE, Contact type: Socket, Crimp connection
The technical features of 1603305 from Phoenix Contact at a glance
- Article description: RC-1RS1NRM0000
- Mating cycles, minimum: 50
- Contact insert without Contact: No
- Contact design: Socket
- PE-Connection available: No
- Number of poles: 19
- Product type designation: RC-1RS1NRM0000
- Wire protection available: No
Further links to Phoenix Contact 1603305
Under the following links you will find more information about Phoenix Contact 1603305
" Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact insert | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |