1603213 | Phoenix Contact

Contact insert for circular connector, 1603213

Order No.: 62P3774
EAN: 4046356244176
MPN:
1603213
RC-1RS1NRA0000
1603213 Phoenix Contact Accessories for Industrial Connectors
Image may differ

Contact insert RC-1RS1NRA0000

Contact insert, Number of poles: 16+2+PE, Contact type: Socket, Crimp connection

The technical features of 1603213 from Phoenix Contact at a glance

  • Wire protection available: No
  • Product type designation: RC-1RS1NRA0000
  • Number of poles: 19
  • PE-Connection available: No
  • Contact design: Socket
  • Contact insert without Contact: No
  • Article description: RC-1RS1NRA0000
Technical specifications
Filter Property Value
Product type contact insert
Suitable for circular connector
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes