1603144 | Phoenix Contact

Contact insert for circular connector, 1603144

Order No.: 62P3773
EAN: 4046356243766
MPN:
1603144
RC-1RP1NRM0000
1603144 Phoenix Contact Accessories for Industrial Connectors
Image may differ

Contact insert RC-1RP1NRM0000

Contact insert, Number of poles: 16+2+PE, Contact type: Pin, Crimp connection

The technical features of 1603144 from Phoenix Contact at a glance

  • Article description: RC-1RP1NRM0000
  • Mating cycles, minimum: 50
  • Contact insert without Contact: No
  • Contact design: Pin
  • PE-Connection available: No
  • Number of poles: 19
  • Product type designation: RC-1RP1NRM0000
  • Wire protection available: No

Further links to Phoenix Contact 1603144

Under the following links you will find more information about Phoenix Contact 1603144

"
Technical specifications
Filter Property Value
Product type contact insert
Suitable for circular connector
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes