1603066 | Phoenix Contact
Contact insert for circular connector, 1603066
Order No.: 62P3772
EAN: 4046356243209
MPN:
1603066
RC-1RP1NRA0000
Contact insert RC-1RP1NRA0000
Contact insert, Number of poles: 16+2+PE, Contact type: Pin, Crimp connection
The technical features of 1603066 from Phoenix Contact at a glance
- Wire protection available: No
- Product type designation: RC-1RP1NRA0000
- Number of poles: 19
- PE-Connection available: No
- Contact design: Pin
- Contact insert without Contact: No
- Article description: RC-1RP1NRA0000
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact insert | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |