1596434 | Phoenix Contact
Contact insert for circular connector, 1596434
Order No.: 62P3708
EAN: 4046356211284
MPN:
1596434
RC-09S1NC20000
Contact insert RC-09S1NC20000
Contact insert, Number of poles: 8+1, Contact type: Socket, Solder-in connection
The technical features of 1596434 from Phoenix Contact at a glance
- Article description: RC-09S1NC20000
- Mating cycles, minimum: 50
- Wire protection available: No
- Contact design: Socket
- Contact insert without Contact: No
- Number of poles: 9
- PE-Connection available: No
- Product type designation: RC-09S1NC20000
Further links to Phoenix Contact 1596434
Under the following links you will find more information about Phoenix Contact 1596434
" Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact insert | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |