1585045 | Phoenix Contact
Panel feed through for circular connector, 1585045
Unit Price (€ / pc.)
26.9654 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.97 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9654 €
5 pcs.
25.0733 €
10 pcs.
22.8242 €
25 pcs.
20.5394 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, 1585045, Phoenix Contact
Panel feed-through with wire output 1.5 mm² and 0.5 m wire: connecting thread: M20x1.5, 4-pole, black
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Product type | panel feed through | |
Suitable for | circular connector |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |