1582442 | Phoenix Contact
Nut for QUICKON connector, 1582442
Order No.: 65P2699
EAN: 4046356463607
MPN:
1582442
QPD N 2,5 9-14 GY
Nut QPD N 2.5 9-14 GY
QUICKON nut, gray, 4-pole without PE, 1.0- 2.5 mm² / 690 V / 20 A, for cables with diameter 9 mm- 14 mm.
The technical features of 1582442 from Phoenix Contact at a glance
Article designation: QPD N 2,5 9-14 GY
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nut | |
| Suitable for | QUICKON connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | not_specified |
| RoHS conform | Yes |