1580192 | Phoenix Contact
Terminal adapter for control cabinet side, 1580192
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.3449 € *
Standard delivery time from the manufacturer is: 5 Weeks
Terminal adapter, 1580192, Phoenix Contact
HEAVYCON terminal adapter male insert, D64 series, 64-pole, right PE connection for the left side of the control cabinet, push-in connection
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and efortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shock and vibration-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal adapter | |
| Suitable for | control cabinet side |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |