1554831 | Phoenix Contact

Contact insert, M23, 17 pole, N coding, socket for series M23 PRO, 1554831

Order No.: 62P7697
EAN: 4067923033757
MPN:
1554831
M23-17S1N8A0000
Series: M23 PRO
1554831 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2848 € *
Available: 9 pcs.
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1301 €
50 pcs.
1.9873 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1554831, Phoenix Contact

Contact insert, M23, No. of position: 17, Contact connection type: Socket, Crimp connection, series: M23 PRO.

Technical specifications
Filter Property Value
Product type contact insert
Version M23, 17 pole, N coding, socket
Suitable for series M23 PRO
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No