1554824 | Phoenix Contact
Contact insert, M23, 12 pole, N coding, pin for series M23 PRO, 1554824
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1301 €
50 pcs.
1.9873 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1554824, Phoenix Contact
Contact insert, M23, No. of position: 12, Contact connection type: Pin, Crimp connection, series: M23 PRO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact insert | |
| Version | M23, 12 pole, N coding, pin | |
| Suitable for | series M23 PRO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |