1554822 | Phoenix Contact

Contact insert, M23, 12 pole, N coding, pin for series M23 PRO, 1554822

Order No.: 62P7667
EAN: 4067923034327
MPN:
1554822
M23-12P1N8A0000
Series: M23 PRO
1554822 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2848 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1301 €
50 pcs.
1.9873 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1554822, Phoenix Contact

Contact insert, M23, No. of position: 12, Contact connection type: Pin, Crimp connection, series: M23 PRO.

Technical specifications
Filter Property Value
Product type contact insert
Version M23, 12 pole, N coding, pin
Suitable for series M23 PRO
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes