1554114 | Phoenix Contact
Housing, straight for circular connector, 1554114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3062 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.4732 €
50 pcs.
7.0091 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 1554114, Phoenix Contact
Device connector housing front wall, series: M23 PRO Signal, straight, for standard and ONECLICK fast-locking system, 4 x Ø 2.7, note: can only be used in combination with the contact inserts listed under accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Version | straight | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |