1461455 | Phoenix Contact
Insert seal, 8-12 mm for connector, 1461455
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 5 Weeks
Insert seal, 1461455, Phoenix Contact
Insert seal, Range of articles: PRC 35, color: black, min. cable diameter: 8 mm, max. cable diameter: 12 mm.
Features
- Up to 75% smaller in size than industrial connectors with the same rating
- Locking mechanism can be unlocked manually or using a tool
- Suitable for applications in atmospheres containing salt and in direct sunlight
- Ideal for indoor and outdoor use due to weatherproof materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insert seal | |
| Version | 8-12 mm | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |